
ULW3-27RJA1 | |
|---|---|
DigiKey Part Number | 985-ULW3-27RJA1CT-ND - Cut Tape (CT) 985-ULW3-27RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULW3-27RJA1 |
Description | RES 27 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW3-27RJA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.18100 | kr.31.81 |
| 25 | kr.2.71120 | kr.67.78 |
| 50 | kr.2.41660 | kr.120.83 |
| 100 | kr.2.16640 | kr.216.64 |
| 250 | kr.1.89108 | kr.472.77 |
| 500 | kr.1.71904 | kr.859.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58496 | kr.1,584.96 |
| 2.000 | kr.1.45961 | kr.2,919.22 |
| 3.000 | kr.1.39520 | kr.4,185.60 |
| 5.000 | kr.1.32235 | kr.6,611.75 |
| 7.000 | kr.1.27895 | kr.8,952.65 |
| 10.000 | kr.1.23654 | kr.12,365.40 |
| 12.000 | kr.1.21620 | kr.14,594.40 |
| 24.000 | kr.1.14639 | kr.27,513.36 |
| 25.000 | kr.1.14261 | kr.28,565.25 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

