ULW2-22RJA25 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 950
Unit Price: kr.0.30000
Datasheet
22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULW2-22RJA25

DigiKey Part Number
985-ULW2-22RJA25CT-ND - Cut Tape (CT)
985-ULW2-22RJA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULW2-22RJA25
Description
RES 22 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ULW2-22RJA25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.150" Dia x 0.354" L (3.80mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W22RJTE Connectivity Passive Product9501712-FWFU2W22RJCT-NDkr.0.30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.60900kr.26.09
25kr.2.22040kr.55.51
50kr.1.97560kr.98.78
100kr.1.76790kr.176.79
250kr.1.53916kr.384.79
500kr.1.39622kr.698.11
1.000kr.1.27463kr.1,274.63
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.14147kr.2,853.68
5.000kr.1.05818kr.5,290.90
7.500kr.1.01539kr.7,615.43
12.500kr.0.96700kr.12,087.50
17.500kr.0.93816kr.16,417.80
25.000kr.0.90999kr.22,749.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000