


AC0201KRX5R6BB104 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX5R6BB104TR-ND - Tape & Reel (TR) 13-AC0201KRX5R6BB104CT-ND - Cut Tape (CT) 13-AC0201KRX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.19140 | kr.9.57 |
| 100 | kr.0.16480 | kr.16.48 |
| 500 | kr.0.11920 | kr.59.60 |
| 1.000 | kr.0.10518 | kr.105.18 |
| 2.500 | kr.0.09051 | kr.226.27 |
| 5.000 | kr.0.08167 | kr.408.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06742 | kr.1,011.30 |
| 30.000 | kr.0.06236 | kr.1,870.80 |
| 45.000 | kr.0.05983 | kr.2,692.35 |
| 75.000 | kr.0.05702 | kr.4,276.50 |
| 105.000 | kr.0.05538 | kr.5,814.90 |
| 150.000 | kr.0.05380 | kr.8,070.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

