
PAAM15-12C | |
|---|---|
DigiKey Part Number | 3989-PAAM15-12C-ND |
Manufacturer | |
Manufacturer Product Number | PAAM15-12C |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.12" L x 1.14" W x 3.78" H (53.8mm x 29.0mm x 96.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60601-1; 60950-1 |
Current - Output 1 1.25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.29000 | kr.236.29 |
| 5 | kr.225.08200 | kr.1,125.41 |
| 10 | kr.220.39700 | kr.2,203.97 |
| 25 | kr.214.36800 | kr.5,359.20 |
| 50 | kr.209.91360 | kr.10,495.68 |
| 100 | kr.205.55230 | kr.20,555.23 |
| 250 | kr.199.92480 | kr.49,981.20 |
| Unit Price without VAT: | kr.236.29000 |
|---|---|
| Unit Price with VAT: | kr.295.36250 |

