
PAA30B-14C | |
---|---|
DigiKey Part Number | 3989-PAA30B-14C-ND |
Manufacturer | |
Manufacturer Product Number | PAA30B-14C |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.12" W x 1.14" H (96.0mm x 53.9mm x 29.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.237.57000 | kr.237.57 |
5 | kr.226.27800 | kr.1,131.39 |
10 | kr.221.57400 | kr.2,215.74 |
25 | kr.215.50600 | kr.5,387.65 |
50 | kr.211.02980 | kr.10,551.49 |
100 | kr.206.64510 | kr.20,664.51 |
250 | kr.200.98816 | kr.50,247.04 |
Unit Price without VAT: | kr.237.57000 |
---|---|
Unit Price with VAT: | kr.296.96250 |