
PAA05-12 | |
|---|---|
DigiKey Part Number | 3989-PAA05-12-ND |
Manufacturer | |
Manufacturer Product Number | PAA05-12 |
Description | AC/DC CONVERTER 12V 5.04W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer TT Electronics/Power Partners Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tube | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 420mA | Line Regulation ±0.1% |
Power (Watts) 5.04 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.40000 | kr.85.40 |
| 9 | kr.79.91889 | kr.719.27 |
| 18 | kr.78.25667 | kr.1,408.62 |
| 27 | kr.77.30111 | kr.2,087.13 |
| 54 | kr.75.69481 | kr.4,087.52 |
| 108 | kr.74.12167 | kr.8,005.14 |
| 252 | kr.72.24405 | kr.18,205.50 |
| 504 | kr.70.74308 | kr.35,654.51 |
| Unit Price without VAT: | kr.85.40000 |
|---|---|
| Unit Price with VAT: | kr.106.75000 |

