
OVSA1SBLCR8 | |
|---|---|
DigiKey Part Number | 365-1559-2-ND - Tape & Reel (TR) 365-1559-1-ND - Cut Tape (CT) 365-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSA1SBLCR8 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 3.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 100 | kr.2.83970 | kr.283.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.2.49600 | kr.5,740.80 |
| 4.600 | kr.2.43201 | kr.11,187.25 |
| 6.900 | kr.2.32000 | kr.16,008.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

