LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
LED Full Reel

OVQ12S30W7

DigiKey Part Number
365-1504-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OVQ12S30W7
Description
LED ENG CL WHT LNR STRIP 5500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
LED Engine
Color
White, Cool
CCT (K)
5500K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
68lm (Typ)
Current - Test
133mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
133mA
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
500.00mm L x 8.00mm W (50.04mm L per Segment)
Height
2.29mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10kr.69.89400kr.698.94
100kr.67.12920kr.6,712.92
Manufacturers Standard Package
Unit Price without VAT:kr.69.89400
Unit Price with VAT:kr.87.36750