Red 628nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OVFSRAC8

DigiKey Part Number
365-1167-ND
Manufacturer
Manufacturer Product Number
OVFSRAC8
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Red 628nm LED Indication - Discrete 2.5V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
OVFSRAC8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
70mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
100kr.2.25050kr.225.05
500kr.2.05760kr.1,028.80
1.000kr.1.99330kr.1,993.30
2.500kr.1.92900kr.4,822.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250