
OPL531-OCA | |
|---|---|
DigiKey Part Number | OPL531-OCA-ND |
Manufacturer | |
Manufacturer Product Number | OPL531-OCA |
Description | SENSOR PHOTOLOGIC CMOS SIDE LOOK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL531-OCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 100 | kr.7.97320 | kr.797.32 |
| 250 | kr.7.65172 | kr.1,912.93 |
| 500 | kr.7.33020 | kr.3,665.10 |
| 1.000 | kr.7.07300 | kr.7,073.00 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

