OPB973L51 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.22.18362
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.048
Unit Price: kr.23.98000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.20.64042
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.22.63372
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.21.09040
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 197
Unit Price: kr.24.43000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 403
Unit Price: kr.26.11000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 4.204
Unit Price: kr.23.66000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 62
Unit Price: kr.23.66000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.23.92000
Datasheet
Image for OPB973L51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB973L51

DigiKey Part Number
OPB973L51-ND
Manufacturer
Manufacturer Product Number
OPB973L51
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Through Hole
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.20.70472kr.10,352.36
Manufacturers Standard Package
Unit Price without VAT:kr.20.70472
Unit Price with VAT:kr.25.88090