OPB971N11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.23.21242
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.617
Unit Price: kr.24.05000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 811
Unit Price: kr.23.08000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 493
Unit Price: kr.24.24000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.488
Unit Price: kr.23.98000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 499
Unit Price: kr.27.13000
Datasheet
Image for OPB971N11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB971N11

DigiKey Part Number
OPB971N11-ND
Manufacturer
Manufacturer Product Number
OPB971N11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Through Hole
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.23.27672kr.11,638.36
Manufacturers Standard Package
Unit Price without VAT:kr.23.27672
Unit Price with VAT:kr.29.09590