Optical Sensor Through-Beam 0.201" (5.1mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB950Z

DigiKey Part Number
365-1787-ND
Manufacturer
Manufacturer Product Number
OPB950Z
Description
SENSOR OPTICAL 5.1MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.201" (5.1mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB950Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.201" (5.1mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Snap-In
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Package / Case
PCB Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.59000kr.72.59
100kr.67.12920kr.6,712.92
250kr.64.62200kr.16,155.50
500kr.62.30670kr.31,153.35
1.000kr.61.96913kr.61,969.13
Manufacturers Standard Package
Unit Price without VAT:kr.72.59000
Unit Price with VAT:kr.90.73750

Other Suppliers on DigiKey

6.824In Stock
Ships from WEC