OPB941W55Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 614
Unit Price: kr.41.34000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 671
Unit Price: kr.37.81000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 177
Unit Price: kr.39.16000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 127
Unit Price: kr.41.73000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 601
Unit Price: kr.38.71000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.36.90850
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 357
Unit Price: kr.42.05000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.38.64430
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 317
Unit Price: kr.38.97000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 190
Unit Price: kr.35.75000
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB941W55Z

DigiKey Part Number
OPB941W55Z-ND
Manufacturer
Manufacturer Product Number
OPB941W55Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OPB941W55Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.35.62220kr.7,124.44
Manufacturers Standard Package
Unit Price without VAT:kr.35.62220
Unit Price with VAT:kr.44.52775