
OPB902W55Z | |
---|---|
DigiKey Part Number | 365-1769-ND |
Manufacturer | |
Manufacturer Product Number | OPB902W55Z |
Description | SENSOR OPTICAL 9.53MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.20000 | kr.43.20 |
100 | kr.40.32000 | kr.4,032.00 |
250 | kr.38.78400 | kr.9,696.00 |
500 | kr.37.31226 | kr.18,656.13 |
1.000 | kr.37.20000 | kr.37,200.00 |
Unit Price without VAT: | kr.43.20000 |
---|---|
Unit Price with VAT: | kr.54.00000 |