
OPB890T51Z | |
|---|---|
DigiKey Part Number | 365-1761-ND |
Manufacturer | |
Manufacturer Product Number | OPB890T51Z |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.41000 | kr.30.41 |
| 100 | kr.28.35630 | kr.2,835.63 |
| 250 | kr.27.32752 | kr.6,831.88 |
| 500 | kr.26.17022 | kr.13,085.11 |
| 1.000 | kr.25.33426 | kr.25,334.26 |
| 2.500 | kr.24.91625 | kr.62,290.63 |
| Unit Price without VAT: | kr.30.41000 |
|---|---|
| Unit Price with VAT: | kr.38.01250 |

