
OPB861T55 | |
|---|---|
DigiKey Part Number | OPB861T55TT-ND |
Manufacturer | |
Manufacturer Product Number | OPB861T55 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 |
| 100 | kr.16.57600 | kr.1,657.60 |
| 250 | kr.16.00000 | kr.4,000.00 |
| 500 | kr.15.36012 | kr.7,680.06 |
| 1.000 | kr.14.78413 | kr.14,784.13 |
| 2.500 | kr.14.56000 | kr.36,400.00 |
| Unit Price without VAT: | kr.17.79000 |
|---|---|
| Unit Price with VAT: | kr.22.23750 |

