
OPB853A3 | |
|---|---|
DigiKey Part Number | 365-1738-ND |
Manufacturer | |
Manufacturer Product Number | OPB853A3 |
Description | SENSOR OPT SLOT DARL PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Photodarlington PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Photodarlington | |
Current - DC Forward (If) (Max) | 40 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.31000 | kr.24.31 |
| 100 | kr.22.69790 | kr.2,269.79 |
| 250 | kr.21.79772 | kr.5,449.43 |
| 500 | kr.21.02622 | kr.10,513.11 |
| 1.000 | kr.20.89750 | kr.20,897.50 |
| Unit Price without VAT: | kr.24.31000 |
|---|---|
| Unit Price with VAT: | kr.30.38750 |


