
OPB743 | |
|---|---|
DigiKey Part Number | 365-1696-ND |
Manufacturer | |
Manufacturer Product Number | OPB743 |
Description | SENSR OPTO TRANS 3.81MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 100 | kr.16.13930 | kr.1,613.93 |
| 250 | kr.15.56060 | kr.3,890.15 |
| 500 | kr.14.91772 | kr.7,458.86 |
| 1.000 | kr.14.86938 | kr.14,869.38 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |

