Reflective Optical Sensor 0.040" ~ 12.000" (1mm ~ 305mm) Kodak® Paper, White Paper Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.040" ~ 12.000" (1mm ~ 305mm) Kodak® Paper, White Paper Module
MFG_OPB720(A,B)-xx(Z,VZ)_View2

OPB720B-12Z

DigiKey Part Number
365-2036-ND
Manufacturer
Manufacturer Product Number
OPB720B-12Z
Description
SENSOR REFLECTIVE 305MM NPN OPEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.040" ~ 12.000" (1mm ~ 305mm) Kodak® Paper, White Paper Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.040" ~ 12.000" (1mm ~ 305mm)
Sensing Method
Reflective
Sensing Object
Kodak® Paper, White Paper
Output Configuration
NPN - Open Collector
Sensing Light
-
Mounting Type
-
Voltage - Supply
4V ~ 7V
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.108.22000kr.108.22
100kr.99.66560kr.9,966.56
250kr.95.87180kr.23,967.95
500kr.92.27062kr.46,135.31
Manufacturers Standard Package
Unit Price without VAT:kr.108.22000
Unit Price with VAT:kr.135.27500