Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB701Z

DigiKey Part Number
365-1673-ND
Manufacturer
Manufacturer Product Number
OPB701Z
Description
SNSR OPTO TRANS 5.08MM REFL C-MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.200" (5.08mm) Module, Pre-Wired
Datasheet
 Datasheet
EDA/CAD Models
OPB701Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.200" (5.08mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - DC Forward (If) (Max)
100 mA
Output Type
Photodarlington
Response Time
-
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.53000kr.72.53
100kr.67.70850kr.6,770.85
250kr.65.07184kr.16,267.96
500kr.62.69262kr.31,346.31
1.000kr.62.45138kr.62,451.38
Manufacturers Standard Package
Unit Price without VAT:kr.72.53000
Unit Price with VAT:kr.90.66250