Optical Sensor Optical Flag Transistor, Base-Emitter Resistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB680-20

DigiKey Part Number
365-1670-ND
Manufacturer
Manufacturer Product Number
OPB680-20
Description
SENSOR OPT SLOT TRANS W/RES PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag Transistor, Base-Emitter Resistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
-
Sensing Method
Optical Flag
Output Configuration
Transistor, Base-Emitter Resistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.25000kr.20.25
100kr.19.09710kr.1,909.71
250kr.18.38980kr.4,597.45
500kr.17.68250kr.8,841.25
1.000kr.17.60213kr.17,602.13
Manufacturers Standard Package
Unit Price without VAT:kr.20.25000
Unit Price with VAT:kr.25.31250