
OPB607A | |
|---|---|
DigiKey Part Number | 365-1654-ND |
Manufacturer | |
Manufacturer Product Number | OPB607A |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB607A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 125 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Photodarlington | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 100 | kr.9.70930 | kr.970.93 |
| 250 | kr.9.19492 | kr.2,298.73 |
| 500 | kr.8.93770 | kr.4,468.85 |
| 1.000 | kr.8.61620 | kr.8,616.20 |
| 2.500 | kr.8.60012 | kr.21,500.30 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

