
OPB492T11Z | |
|---|---|
DigiKey Part Number | 365-1652-ND |
Manufacturer | |
Manufacturer Product Number | OPB492T11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Pull-Up Resistor, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 7.5 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.34000 | kr.32.34 |
| 100 | kr.30.09240 | kr.3,009.24 |
| 250 | kr.28.87072 | kr.7,217.68 |
| 500 | kr.27.90646 | kr.13,953.23 |
| 1.000 | kr.27.72938 | kr.27,729.38 |
| Unit Price without VAT: | kr.32.34000 |
|---|---|
| Unit Price with VAT: | kr.40.42500 |

