OPB461N11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 449
Unit Price: kr.20.96000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.18.77560
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.18.64712
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.17.84326
Datasheet
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
OPB46xN View 2

OPB461N11

DigiKey Part Number
365-2023-ND
Manufacturer
Manufacturer Product Number
OPB461N11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Buffer
Mounting Type
Through Hole
Current - Supply
7.5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 85°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes