OP980 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 30.706
Unit Price: kr.6.17000
Datasheet
Photodiode 890nm 50ns 100°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP980

DigiKey Part Number
365-1908-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP980
Description
SENSOR PHOTODIODE 890NM PLCC-2
Customer Reference
Detailed Description
Photodiode 890nm 50ns 100°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
890nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
50ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
60nA
Active Area
-
Viewing Angle
100°
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes