
OP600B | |
|---|---|
DigiKey Part Number | 365-1611-ND |
Manufacturer | |
Manufacturer Product Number | OP600B |
Description | SENSOR PHOTO 890NM TOP VIEW PILL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View Pill |
Datasheet | Datasheet |
EDA/CAD Models | OP600B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 890nm | |
Viewing Angle | - | |
Power - Max | 50 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | Pill | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 100 | kr.17.16810 | kr.1,716.81 |
| 250 | kr.16.65372 | kr.4,163.43 |
| 500 | kr.16.01070 | kr.8,005.35 |
| 1.000 | kr.15.43200 | kr.15,432.00 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

