Infrared (IR) Emitter 890nm 4V 150mA 50° T 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP290C

DigiKey Part Number
365-1594-ND
Manufacturer
Manufacturer Product Number
OP290C
Description
EMITTER IR 890NM 150MA T 1 3/4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 4V 150mA 50° T 1 3/4
Datasheet
 Datasheet
EDA/CAD Models
OP290C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
4V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
100kr.6.23710kr.623.71
250kr.5.91560kr.1,478.90
500kr.5.72270kr.2,861.35
1.000kr.5.52986kr.5,529.86
2.500kr.5.38512kr.13,462.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500