
OMH3075 | |
|---|---|
DigiKey Part Number | 365-1995-ND |
Manufacturer | |
Manufacturer Product Number | OMH3075 |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | OMH3075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 27.5mT Trip, -27.5mT Release | |
Test Condition | -55°C ~ 125°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply (Max) | 11mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | 3-SSIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.84000 | kr.259.84 |
| Unit Price without VAT: | kr.259.84000 |
|---|---|
| Unit Price with VAT: | kr.324.80000 |


