Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMH3040B

DigiKey Part Number
365-1994-ND
Manufacturer
Manufacturer Product Number
OMH3040B
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
OMH3040B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
27mT Trip, 2.5mT Release
Test Condition
-55°C ~ 125°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
11mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.524.69000kr.524.69
100kr.480.71070kr.48,071.07
Unit Price without VAT:kr.524.69000
Unit Price with VAT:kr.655.86250