4N24ATXV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.201.33924
Datasheet

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.217.41424
Datasheet
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N24ATXV

DigiKey Part Number
4N24ATXV-ND
Manufacturer
Manufacturer Product Number
4N24ATXV
Description
OPTOISO 1KV TRANS W/BASE TO-78-6
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1000VDC 1 Channel TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
1000VDC
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
20µs, 20µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
300mV
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3In Stock
Ships from WEC