93PR2KLF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5.927
Unit Price: kr.8.74000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.20.42550
Datasheet
2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93PR2KLF

DigiKey Part Number
987-1175-ND
Manufacturer
Manufacturer Product Number
93PR2KLF
Description
TRIMMER 2K OHM 1W PC PIN TOP ADJ
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
93PR2KLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Box
Part Status
Active
Resistance
2 kOhms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.500" Dia (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.23.41000kr.23.41
10kr.19.47600kr.194.76
25kr.18.09160kr.452.29
50kr.17.10380kr.855.19
100kr.16.16630kr.1,616.63
250kr.15.00040kr.3,750.10
500kr.14.17160kr.7,085.80
1.000kr.13.38675kr.13,386.75
5.000kr.11.72324kr.58,616.20
Manufacturers Standard Package
Unit Price without VAT:kr.23.41000
Unit Price with VAT:kr.29.26250