89PR250KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.6.45562
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.11.08395
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.9.75816
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.10.00440
Datasheet
Image for 89PR250KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89PR250KLFTB

DigiKey Part Number
89PR250KLFTB-ND
Manufacturer
Manufacturer Product Number
89PR250KLFTB
Description
TRIMMER 250K OHM 0.75W PC PIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
89PR250KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.200kr.6.94708kr.8,336.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.94708
Unit Price with VAT:kr.8.68385