
89PR10LF | |
|---|---|
DigiKey Part Number | 987-1557-ND |
Manufacturer | |
Manufacturer Product Number | 89PR10LF |
Description | TRIMMER 10 OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR10LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.750" x 0.190" Face (19.05mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.93000 | kr.10.93 |
| 10 | kr.9.14300 | kr.91.43 |
| 25 | kr.8.50040 | kr.212.51 |
| 50 | kr.8.04000 | kr.402.00 |
| 100 | kr.7.60150 | kr.760.15 |
| 300 | kr.6.95170 | kr.2,085.51 |
| 500 | kr.6.66752 | kr.3,333.76 |
| 1.000 | kr.6.29941 | kr.6,299.41 |
| 5.000 | kr.5.51817 | kr.27,590.85 |
| Unit Price without VAT: | kr.10.93000 |
|---|---|
| Unit Price with VAT: | kr.13.66250 |

