89PHR10LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.13.73320
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.6.94708
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.11.08395
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.9.75816
Datasheet
Image for 89PHR10LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89PHR10LF

DigiKey Part Number
89PHR10LF-ND
Manufacturer
Manufacturer Product Number
89PHR10LF
Description
TRIMMER 10 OHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
89PHR10LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.75W, 3/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
550kr.13.53633kr.7,444.98
Unit Price without VAT:kr.13.53633
Unit Price with VAT:kr.16.92041