Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

89PHR100KLF | |
|---|---|
DigiKey Part Number | 89PHR100KLF-ND |
Manufacturer | |
Manufacturer Product Number | 89PHR100KLF |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PHR100KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.13.53633 | kr.7,444.98 |
| Unit Price without VAT: | kr.13.53633 |
|---|---|
| Unit Price with VAT: | kr.16.92041 |

