2 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR2KLFTR

DigiKey Part Number
987-1809-2-ND - Tape & Reel (TR)
987-1809-1-ND - Cut Tape (CT)
987-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR2KLFTR
Description
TRIMMER 2K OHM 0.25W SMD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR2KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.97000kr.18.97
10kr.15.79900kr.157.99
25kr.14.67840kr.366.96
50kr.13.87860kr.693.93
100kr.13.11850kr.1,311.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.71385kr.4,685.54
800kr.11.06611kr.8,852.89
1.200kr.10.70322kr.12,843.86
2.000kr.10.26235kr.20,524.70
2.800kr.9.98166kr.27,948.65
4.000kr.9.69233kr.38,769.32
Manufacturers Standard Package
Unit Price without VAT:kr.18.97000
Unit Price with VAT:kr.23.71250