Image for 78SBWR100LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78SBWR100LF

DigiKey Part Number
78SBWR100LF-ND
Manufacturer
Manufacturer Product Number
78SBWR100LF
Description
TRIMMER 100OHM 1W SLDR HOOK SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms 1W Solder Hook Panel Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
78SBWR100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Power (Watts)
1W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
22.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Hook
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.90.58260kr.9,058.26
Unit Price without VAT:kr.90.58260
Unit Price with VAT:kr.113.22825