
78PR5KLF | |
|---|---|
DigiKey Part Number | 987-1540-ND |
Manufacturer | |
Manufacturer Product Number | 78PR5KLF |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 78PR5KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 1.250" x 0.195" Face (31.75mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.69000 | kr.33.69 |
| 10 | kr.28.03500 | kr.280.35 |
| 25 | kr.26.03640 | kr.650.91 |
| 50 | kr.24.61140 | kr.1,230.57 |
| 100 | kr.23.25860 | kr.2,325.86 |
| 250 | kr.21.57804 | kr.5,394.51 |
| 500 | kr.20.38400 | kr.10,192.00 |
| 1.000 | kr.19.25354 | kr.19,253.54 |
| Unit Price without VAT: | kr.33.69000 |
|---|---|
| Unit Price with VAT: | kr.42.11250 |

