72RXR1MEGLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.13.03018
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.24045
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.6.99397
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.15461
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.43538
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.11.80153
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.13.03018
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.11.12119
Datasheet
Image for 72RXR1MEGLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72RXR1MEGLF

DigiKey Part Number
72RXR1MEGLF-ND
Manufacturer
Manufacturer Product Number
72RXR1MEGLF
Description
TRIMMER 1M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72RXR1MEGLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.187" Face (9.53mm x 4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.83029kr.12,830.29
Unit Price without VAT:kr.12.83029
Unit Price with VAT:kr.16.03786