25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67YR25KLF

DigiKey Part Number
987-1505-ND
Manufacturer
Manufacturer Product Number
67YR25KLF
Description
TRIMMER 25K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67YR25KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Top Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
25 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.9.15500kr.91.55
25kr.8.51080kr.212.77
50kr.8.04800kr.402.40
100kr.7.60930kr.760.93
300kr.6.95880kr.2,087.64
500kr.6.67424kr.3,337.12
1.000kr.6.30570kr.6,305.70
5.000kr.5.52365kr.27,618.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250