
67YR1MEGLF | |
|---|---|
DigiKey Part Number | 987-1100-ND |
Manufacturer | |
Manufacturer Product Number | 67YR1MEGLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR1MEGLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.9.28500 | kr.92.85 |
| 25 | kr.8.63160 | kr.215.79 |
| 50 | kr.8.16220 | kr.408.11 |
| 100 | kr.7.71730 | kr.771.73 |
| 300 | kr.7.05757 | kr.2,117.27 |
| 500 | kr.6.76898 | kr.3,384.49 |
| 1.000 | kr.6.39521 | kr.6,395.21 |
| 5.000 | kr.5.60206 | kr.28,010.30 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |



