
67XR200LF | |
---|---|
DigiKey Part Number | 987-1497-ND |
Manufacturer | |
Manufacturer Product Number | 67XR200LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR200LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.14000 | kr.11.14 |
10 | kr.9.40200 | kr.94.02 |
25 | kr.8.77320 | kr.219.33 |
50 | kr.8.32380 | kr.416.19 |
100 | kr.7.89630 | kr.789.63 |
250 | kr.7.36152 | kr.1,840.38 |
500 | kr.6.97946 | kr.3,489.73 |
1.000 | kr.6.61613 | kr.6,616.13 |
5.000 | kr.5.84058 | kr.29,202.90 |
Unit Price without VAT: | kr.11.14000 |
---|---|
Unit Price with VAT: | kr.13.92500 |