
67XR10KLFTB | |
|---|---|
DigiKey Part Number | 987-1789-5-ND |
Manufacturer | |
Manufacturer Product Number | 67XR10KLFTB |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR10KLFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.9.70300 | kr.97.03 |
| 25 | kr.9.01760 | kr.225.44 |
| 50 | kr.8.52880 | kr.426.44 |
| 100 | kr.8.06390 | kr.806.39 |
| 250 | kr.7.48452 | kr.1,871.13 |
| 500 | kr.7.07236 | kr.3,536.18 |
| 1.000 | kr.6.68180 | kr.6,681.80 |
| 5.000 | kr.5.85301 | kr.29,265.05 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |


