Parametric Equivalent
Parametric Equivalent



67WR200LFTB | |
|---|---|
DigiKey Part Number | 987-1783-5-ND |
Manufacturer | |
Manufacturer Product Number | 67WR200LFTB |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR200LFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.9.97900 | kr.99.79 |
| 25 | kr.9.27480 | kr.231.87 |
| 50 | kr.8.77180 | kr.438.59 |
| 100 | kr.8.29340 | kr.829.34 |
| 250 | kr.7.69800 | kr.1,924.50 |
| 500 | kr.7.27400 | kr.3,637.00 |
| 1.000 | kr.6.87219 | kr.6,872.19 |
| 5.000 | kr.6.01970 | kr.30,098.50 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |



