64WR20LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.9.37709
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.9.97698
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.13.78045
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.83.88130
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.58.66670
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.23.05830
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 245
Unit Price: kr.22.31000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.24.67960
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.11935
Datasheet
Image for 64WR20LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64WR20LF

DigiKey Part Number
64WR20LF-ND
Manufacturer
Manufacturer Product Number
64WR20LF
Description
TRIMMER 20 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
64WR20LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
900kr.8.88754kr.7,998.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.88754
Unit Price with VAT:kr.11.10943