
64WR200KLF | |
|---|---|
DigiKey Part Number | 987-1584-ND |
Manufacturer | |
Manufacturer Product Number | 64WR200KLF |
Description | TRIMMER 200KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR200KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.79000 | kr.14.79 |
| 10 | kr.12.31300 | kr.123.13 |
| 25 | kr.11.44040 | kr.286.01 |
| 50 | kr.10.81780 | kr.540.89 |
| 100 | kr.10.22630 | kr.1,022.63 |
| 250 | kr.9.49092 | kr.2,372.73 |
| 500 | kr.8.96766 | kr.4,483.83 |
| 1.000 | kr.8.47185 | kr.8,471.85 |
| 5.000 | kr.7.42027 | kr.37,101.35 |
| Unit Price without VAT: | kr.14.79000 |
|---|---|
| Unit Price with VAT: | kr.18.48750 |


