
43WR1KLFTR | |
---|---|
DigiKey Part Number | 987-1032-2-ND - Tape & Reel (TR) 987-1032-1-ND - Cut Tape (CT) 987-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR1KLFTR |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR1KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.52000 | kr.35.52 |
10 | kr.29.90700 | kr.299.07 |
25 | kr.27.89120 | kr.697.28 |
50 | kr.26.45240 | kr.1,322.62 |
100 | kr.25.08100 | kr.2,508.10 |
250 | kr.23.37076 | kr.5,842.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.22.15066 | kr.11,075.33 |
1.000 | kr.20.99187 | kr.20,991.87 |
1.500 | kr.20.34129 | kr.30,511.94 |
2.500 | kr.19.54952 | kr.48,873.80 |
Unit Price without VAT: | kr.35.52000 |
---|---|
Unit Price with VAT: | kr.44.40000 |