
43WR100KLFTR | |
|---|---|
DigiKey Part Number | 987-1028-2-ND - Tape & Reel (TR) 987-1028-1-ND - Cut Tape (CT) 987-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR100KLFTR |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR100KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.80000 | kr.35.80 |
| 10 | kr.30.14100 | kr.301.41 |
| 25 | kr.28.10920 | kr.702.73 |
| 50 | kr.26.65920 | kr.1,332.96 |
| 100 | kr.25.27690 | kr.2,527.69 |
| 250 | kr.23.55332 | kr.5,888.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.32370 | kr.11,161.85 |
| 1.000 | kr.21.15587 | kr.21,155.87 |
| 1.500 | kr.20.50021 | kr.30,750.31 |
| 2.500 | kr.19.70225 | kr.49,255.62 |
| Unit Price without VAT: | kr.35.80000 |
|---|---|
| Unit Price with VAT: | kr.44.75000 |








