
23BR500KLFTR | |
|---|---|
DigiKey Part Number | 987-1820-2-ND - Tape & Reel (TR) 987-1820-1-ND - Cut Tape (CT) 987-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR500KLFTR |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR500KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.200" x 0.180" Face (5.08mm x 4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.45900 | kr.74.59 |
| 25 | kr.6.93160 | kr.173.29 |
| 50 | kr.6.55600 | kr.327.80 |
| 100 | kr.6.19850 | kr.619.85 |
| 250 | kr.5.75432 | kr.1,438.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.43810 | kr.2,719.05 |
| 1.000 | kr.5.13808 | kr.5,138.08 |
| 1.500 | kr.4.97001 | kr.7,455.02 |
| 2.500 | kr.4.76568 | kr.11,914.20 |
| 3.500 | kr.4.63555 | kr.16,224.43 |
| 5.000 | kr.4.50136 | kr.22,506.80 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

